• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A8039268 Modular casing 38.8 x 38.8 x 26.5 Polyamide 6.6 Black 1 pc(s)

1/2
Collection
Product type
Modular casing
Material
Polyamide 6.6
Width
38.8 mm
Height
26.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 5.99
-42 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OKW A8039268 Modular casing 38.8 x 38.8 x 26.5 Polyamide 6.6 Black 1 pc(s)

Our service for you

Technical specifications

Product type

Modular casing

Material

Polyamide 6.6

Factory colour

Black

Length

38.8 mm

Width

38.8 mm

Height

26.5 mm

Content

1 pc(s)

Dim

(L x W x H) 38.8 x 38.8 x 26.5 mm

RoHS-compliant

Yes

Type

A8039268

Material (details)

PA 6.6

Documents & Downloads

Datasheet

Datasheet 522124 OKW A8039268 Modular casing 38.8 x 38.8 x 26.5 Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522124 OKW A8039268 Modular casing 38.8 x 38.8 x 26.5 Polyamide 6.6 Black 1 pc(s)

Description

Small plastic case. For protection and for moulding electronic components.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)