• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 6104 Wireless alarm system extension Wireless door/widow contact

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ConcealedWireless door/widow contact;Olympia6104 for Olympia Protect, Olympia Prohome

  • For invisible installation in the window frame
  • Alerts with opening the alarm control center
  • Fits in all usual DIN-frame

Technical specifications

  • 2 x CR2354 button cell
Product type

Wireless alarm system extension

Series

Olympia Protect

Olympia Prohome

Component

Wireless door/widow contact

Frequency

868 MHz

Factory colour

Multicolour

Power supply (LOV)

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592325 Olympia 6104 Wireless alarm system extension Wireless door/widow contact

Description

Invisible and yet. The covered Olympia window contact is in your window frame mounted and, therefore, contrary to the conventional magnetic contacts, from inside and outside is invisible. The flat design fits in a standard DIN-frame and prevents so a visual impairment, in particular, wood or colored Kunstofrahmen. The safe magnetic contact technology provides a reliable trigger the alarm at unauthorised opening of windows in gekippter position. Low battery warning message is included to the headquarters.

This text is machine translated.

Features

  • Safe magnetic contact technology
  • No visual impairment in wood or colored plastic frame
  • Safe triggering when unauthorized opening of windows in gekippter position
  • Low Battery sends a warning to the center.

Scope of delivery

  • Door/window contact
  • Batteries
  • User manual.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)