• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia LCD 1110 Pocket calculator Silver Display (digits): 10 solar-powered, battery-powered (W x H x D) 70 x 10 x 117

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator LCD 1110 Silver

  • 1-line LCD display with 10 digits
  • combined Battery/Solar cells operation with Auto Power Aus.
  • Basic arithmetic operations (+, -, x, ./.)
  • Memory function (M+, M-, MRC)
  • Correction (CE)
  • Change of sign (+/-)
  • The root account (√)
  • Calculation of percentage (%)
  • Display size 56 x 16 mm
  • This text is machine translated.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

10

Factory colour

Silver

Width

70 mm

Height

10 mm

Depth

117 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

AG0/LR63/LR521 button cell (1x), included

Dim

(W x H x D) 70 x 10 x 117 mm

Weight

60 g

Displays

1-line display

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547368 Olympia LCD 1110 Pocket calculator Silver Display (digits): 10 solar-powered, battery-powered (W x H x D) 70 x 10 x 117

More interesting products

(*All information is plus legal VAT)