• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 30100954 19" rack drawer 4 U Aluminium

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rack drawer with 4 HE lock

  • Outer dimensions (WxDxH): Approx. 485 x 360 x 176 mm

Technical specifications

Product type

19" rack drawer

Rack unit

4 U

Material

Aluminium

Depth

390 mm

Weight

9.6 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313606 Omnitronic 30100954 19" rack drawer 4 U Aluminium

Description

Outer dimensions (WxDxH): Approx. 485 x 360 x 176 mm, weight approx. 9.2 kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)