Image similar
74AC08SC
Logic IC - Gate
SOIC 14
ON Semiconductor
OnS
74AC
AND gate
0.9 V
1.65 V
2.1 V
3.85 V
7.5 ns
5 V
50 pF
4
24 mA
24 mA
2 x
2 µA
2 V
6 V
-40 °C
+85 °C
Surface-mount
The necessary accessories are required to use the article as described.