• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All SV 9450 DVB-T/T2 active planar antenna Outdoors Amplification: 44 dB White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All SV 9450

  • DVB-T, DVB-T2, DAB AND DAB+ COMPATIBLE
  • Weather-proof up to IP55 level
  • LTE (4G) & GSM FILTER
  • Range: 0-25km

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Outdoors

Type

Planar antenna

Reception

DAB

DAB+

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

174 - 790 MHz

Factory colour

White

Amplification

44 dB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401655 One For All SV 9450 DVB-T/T2 active planar antenna Outdoors Amplification: 44 dB White

Description

The SV 9450 model is suitable for simple wall mounting. The distance from the place of residence to the transmitter mast should not exceed 45 km. An exceptionally large opening angle simplifies the alignment considerably. The reception range includes both UHF and VHF, with which besides DVB-T also DAB-programs can be fished from the ether. The DVB-T antenna is designed Dust And Water-Proof according to IP 55. Last but not least: An inconspicuous mounting is possible thanks to the controllable housing finishs. Thus, the new Full HD outdoor antenna from ONE FOR ALL can be used almost invisibly in all imaginable mounting places.

This text is machine translated.

Features

  • Guaranteed resistance to aging through the use of high-quality ASA plastics
  • Frequency range 174-790 MHz
  • Resistance 75 Ω

Scope of delivery

  • Antenna
  • Coaxial cable 6 m
  • Coaxial plug
  • Mounting material.

What kind of DVB-T & DVB-T2 Antennas are you looking for?