• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All SV 9453 DVB-T/T2 passive roof antenna Outdoors Silver-black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One for All SV 9453 DVB-T roof antenna

  • Frequency range 470–862 MHz
  • Amplification 28 dB
  • Includes GSM filter
  • HD-compatible

Technical specifications

Product type

DVB-T/T2 passive roof antenna

Used at

Outdoors

Dim
Length

760 mm

Type

Roof antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

470 - 582 MHz

582 - 862 MHz

Factory colour

Silver-black

Frequency range

470–862 MHz

Gain

28 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 943450 One For All SV 9453 DVB-T/T2 passive roof antenna Outdoors Silver-black

Description

Powerful, external antenna for optimum reception of DVB-T. Simple assembly in 3 steps, all the parts are already pre-mounted.

Features

  • GSM block filter for minimum interference
  • Professional quality, CAI approval
  • IP 55 (100% waterproof)
  • 28 dB amplification (front-back ratio)
  • Frequency range: 460–862 MHz
  • Antenna gain: 15–20 dB
  • Opening angle: H/V: H35°–50°/V40°–55°
  • Impedance: 75 Ω
  • Antenna length: 760 mm
  • Aluminium bracket suitable for 18 × 18 mm.

Scope of delivery

  • 10 m coaxial cable
  • 2 F-plugs
  • Coaxial plug IEC
  • Weather protection covering.

What kind of DVB-T & DVB-T2 Antennas are you looking for?