• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong SRT ANT 45 DVB-T/T2 active planar antenna Outdoors Amplification: 20 dB Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Antenna SRT ANT 45

  • Suitable for the reception of DVB-T/T2 signals
  • Built-in FM signal filter and LTE-Filter
  • Weatherproof housing

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Outdoors

Dim

(W x H) 110 mm x 201.6 mm

Type

Planar antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Weight

0.77 kg

Factory colour

Grey

Width

110 mm

Height

201.6 mm

Amplification

20 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198627 Strong SRT ANT 45 DVB-T/T2 active planar antenna Outdoors Amplification: 20 dB Grey

Description

The strong DVB-T7 T2 antenna for outdoor installation: an active high-end external antenna with built-in UHF/VHF LTE-filter and low-noise amplifier for better reception.

This text is machine translated.

Features

  • Signal-to-noise absorbing amplifier technology
  • Plug & Play
  • Versatile mounting options
  • Low power consumption
  • Frequency range (VHF) VHF 174 ~ 230 MHz
  • Frequency range (UHF) UHF 470 ~ 790 MHz
  • Frequency range (UHF) with LTE filter
  • Connection type IEC male

Scope of delivery

  • Antenna
  • Multifunctional bracket
  • Coaxial Cables
  • External mains adapter
  • Accessories for mast mounting

What kind of DVB-T & DVB-T2 Antennas are you looking for?