• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All SV 9455 DVB-T/T2 active planar antenna Outdoors Amplification: 50 dB White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All SV 9455 DVB-T2 flat antenna

  • DVB-T, DVB-T2, DAB and DAB+ compatible
  • LTE (4G) & GSM-filter
  • Weather-proof up to IP55-level
  • Range: 0-45 km

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Outdoors

Dim

(L x W x H) 322 x 200 x 63 mm

Length

322 mm

Type

Planar antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

174 - 240 MHz

470 - 582 MHz

Factory colour

White

Width

200 mm

Height

63 mm

Amplification

50 dB

Documents & Downloads

Datasheet

Datasheet 401656 One For All SV 9455 DVB-T/T2 active planar antenna Outdoors Amplification: 50 dB White

User & Safety Instructions

User & Safety Instructions 401656 One For All SV 9455 DVB-T/T2 active planar antenna Outdoors Amplification: 50 dB White

Description

The new antenna with the model designations SV 9455 is ideal for easy mounting on the wall. The distance from the place of residence for transmission masts should not exceed 45 km an exceptionally wide opening angle simplifies the alignment considerably. The reception area includes both UHF and VHF which, in addition to DVB-T and DAB-programs can be fished from the ether. The DVB-T antenna is dust and splash-water protected according to IP55. Last but not least: an inconspicuous mounting is possible thanks to the painting bears Gehause-Finishs. This allows the new Full HD outdoor antenna from ONE FOR ALL almost invisible at all imaginable mounting locations.

This text is machine translated.

Features

  • Guaranteed resistance to aging through the use of high-quality ASA - Plastics
  • VHF: 174-790 MHz
  • Resistance: 75Ω

Scope of delivery

  • DVB-T antenna
  • Coaxial cable 6 m
  • Coaxial Connection F-type & IEC

What kind of DVB-T & DVB-T2 Antennas are you looking for?