
Number
Highlights & Details
Lead battery RTS3,7 Red Top wrappers cells execution
- 15 times Vibration
- Very robust and durable
- Leakproof mount in almost all positions
- Starter starter battery optimized for high current
Technical specifications
- Cold-start current at 18 °C: 730 A
- Start current at 0°C910A
- Discharge time at 25 A: 90 min
- Internal resistance: 0.003 Ohm
- Dim
(W x H x D) 237 x 197 x 172 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
44 Ah
- Height
197 mm
- Weight
14.4 kg
- Content
1 pc(s)
- Type
RTS37
- Rechargeable
Yes
- Connector
Cone pin
- Depth
172 mm
- Width
237 mm
- Features
Maintenance-free
Cylindrical type
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 251871 Optima Batteries RTS37 8202550008882 VRLA 12 V 44 Ah AGM (W x H x D) 237 x 197 x 172 mm Cone pin Maintenance-free, Cylin
Information
Information 251871 Optima Batteries RTS37 8202550008882 VRLA 12 V 44 Ah AGM (W x H x D) 237 x 197 x 172 mm Cone pin Maintenance-free, Cylin
Security datasheet
Security datasheet 251871 Optima Batteries RTS37 8202550008882 VRLA 12 V 44 Ah AGM (W x H x D) 237 x 197 x 172 mm Cone pin Maintenance-free, Cylin
Description
Features
- Maintenance-free
- High cycle stability
- Fast charge
- Low self-discharge
- Good performance at extreme temperatures
- times longer than conventional batteries
- Low internal resistance
- More power in the first 1, 2, 5 and 10 s at the start of the vehicle relative to conventional lead-acid batteries the same size
- a constant power output ensures smooth operation even during discharge
- Ideal for seasonal use. Each time a trouble-free starting of the engine after storage in a charged state up to 12 months (or lower) at room temperature
- 15 times more resistant to vibration than other batteries
- Leakproof mount in almost all situations
- corrosion resistant poles
- Impact-resistant and UV-resistant polypropylene housing







