• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORICO USB-C® docking station VS10 Mini Dock Desktop Stand Inbuilt holder, Built-in card reader, M.2 SSD slot

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORICO ORICO-VS10 USB-C® docking station

  • Connection A (or inputs): USB-C® 10 Gbps
  • Connecton B (or outputs): HDMI®, USB-C® 10 Gbps, USB-A, RJ45, SD Card slot, Micro SD card slot, M.2 PCIe
  • No. of supported monitors: 1
  • Maximum resolution: 3480 x 2160 p
  • Key features: Inbuilt holder, Built-in card reader, M.2 SSD slot

Technical specifications

Product type

USB-C® docking station

Type A

USB-C® 10 Gbps

Type B

HDMI®

USB-C® 10 Gbps

USB-A

RJ45

SD Card slot

Micro SD card slot

M.2 PCIe

Interfaces

1x HDMI

1x USB-C®

1x USB-C® (Power Delivery)

1x USB 3.2 2nd Gen (USB 3.1)

2x USB 3.2 1st Gen (USB 3.0)

1x RJ45 (LAN)

SD slot

micro-SD slot

M.2 228

Suitable for

Universal

Mac Mini

Supported monitors

1

Resolution (max.)

3480 x 2160 p

Cable length

30 cm

Factory colour

Black-silver

Features

Inbuilt holder

Built-in card reader

M.2 SSD slot

Width

125 mm

Height

65 mm

Depth

43.5 mm

Weight

195 g

Dim

(W x H x D) 125 x 65 x 43.5 mm

Compatible with (details)

Windows, Linux, Mac OS, Android

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413351 ORICO USB-C® docking station VS10 Mini Dock Desktop Stand Inbuilt holder, Built-in card reader, M.2 SSD slot

User & Safety Instructions 3413351 ORICO USB-C® docking station VS10 Mini Dock Desktop Stand Inbuilt holder, Built-in card reader, M.2 SSD slot

Description

The Mini M4 Hub Stand was specially developed for the new Mac Mini 2024 and has a vertical design which saves up to 45% space on the desk. The device does not need to be raised frequently, WAS makes the use of the lower switch more comfortable.
The mini M4 dock has a number of ports including USB-C® 10 Gbit/s, USB-A 10 Gbit/s and 5 Gbit/s, HDMI, gigabit Ethernet and PD100W quick charging and thus offers everything that WAS you need for an efficient all-in-one setup.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)