• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino MD-302Y LED indicator light Yellow 2.1 V DC 15 mcd

Image similar
Product type
LED indicator light
Operating voltage
2.1 V DC
Operating current
15 mA
Recess diameter
4.4 mm
Light intensity I(V)
15 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

MD-302Y

Factory colour

Yellow

Operating voltage

2.1 V DC

Operating current

15 mA

Recess diameter

4.4 mm

Head height

3.2 mm

Front panel thickness

2 mm

Case colour

Black

Mounting type

Snap-in

Light intensity I(V)

15 mcd

LED features

External reflector

LED 3 mm

Connection

Soldering

Dim

(Ø x L) 5.5 mm x 6 mm

Length

6 mm

(Ø)

5.5 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1560032 Oshino MD-302Y LED indicator light Yellow 2.1 V DC 15 mcd

Datasheet 1560032 Oshino MD-302Y LED indicator light Yellow 2.1 V DC 15 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)