Image similar
LED indicator light
MD-325 R2
Red
12 V DC
12 - 14 V DC
12 V DC
14 V DC
16 mA
4.4 mm
3.2 mm
2 mm
Black
Snap-in
4 mcd
External reflector
LED 3 mm
Open end cable
(Ø x L) 5.5 mm x 18 mm
18 mm
5.5 mm
-25 °C
+80 °C
1 pc(s)
Datasheet 1560040 Oshino MD-325R2 LED indicator light Red 12 V DC 4 mcd
Datasheet 1560040 Oshino MD-325R2 LED indicator light Red 12 V DC 4 mcd