• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino MD-557R LED indicator light Red 2.1 V DC 30 mcd

Image similar
Product type
LED indicator light
Operating voltage
2.1 V DC
Operating current
15 mA
Recess diameter
6.35 mm
Light intensity I(V)
30 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

194 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 150 mm.
  • AWG 26
Product type

LED indicator light

Type

MD -557 R

Factory colour

Red

Operating voltage

2.1 V DC

Operating current

15 mA

Recess diameter

6.35 mm

Head height

4 mm

Front panel thickness

3 mm

Case colour

Black

Mounting type

Snap-in

Light intensity I(V)

30 mcd

LED features

External reflector

LED 5 mm

Connection

Soldering

Dim

(Ø x L) 8 mm x 10 mm

Length

10 mm

(Ø)

8 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1560047 Oshino MD-557R LED indicator light Red 2.1 V DC 30 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)