
Total (€ 41.99 / piece)
€ 65.99
-36 %
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Battery-LED Inspection lamp LEDaspect MINI250
- Multi-angle positioning
- 3 light functions
- Incl. USB charging cable and mains plug
Technical specifications
- Dim
(L x W x H) 41 x 56 x 200 mm
- Product type
Work light
- Work light features
Hook
Magnetic fastener
Battery status indicator
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
3.7
- Colour temperature type
6000 K
- Weight
215 g
- Charging time
3.5 h
7.4 W
- Luminous flux
250 lm
- Width
56 mm
- Height
200 mm
- Length
41 mm
- Protection class
IP65
- Power supply (LOV)
rechargeable
via USB
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2390446 Osram Automotive LEDIL401 LEDinspect MINI250 LED (monochrome) Work light rechargeable, via USB 7.4 W 250 lm
User & Safety Instructions
User & Safety Instructions 2390446 Osram Automotive LEDIL401 LEDinspect MINI250 LED (monochrome) Work light rechargeable, via USB 7.4 W 250 lm
Warranty Terms
Warranty Terms 2390446 Osram Automotive LEDIL401 LEDinspect MINI250 LED (monochrome) Work light rechargeable, via USB 7.4 W 250 lm
Description
This high-quality inspection lamp from OSRAM is perfectly suitable for professional and private use. With three light functions - high with up to 250 lm, low with up to 130 lm and torch function with up to 70 lm - there is the suitable light output for the respective task. The 180 swivel lamp offers additional flexibility to adjust the light beam as required. The inspection lamp is rechargeable and the integrated charging status indicator shows the current status of the battery with up to 3h operating time at high power or up to 6h at low power. A USB charging cable and the corresponding power supply are included in the delivery. According to the protection class IP65, this inspection lamp is protected against the penetration of dust and water and tested for impact resistance according to IK07. This LED light is easy to transport, has a non-slip and dirt-repellent surface, has an integrated hook and magnet for hands-free work and simple to attach and is thus ideal for handicrafts, car repairs and in everyday life. OSRAM also grants a 2 year warranty* on this product
This text is machine translated.
This text is machine translated.
Features
- 6000KMagneticIncl. HookMulti-angle positioning: High flexibility and various setting options through multi-angle positioning3 light functions: Up to 250LM -strong / up to 130lm -weak / up to 70lm -torch
Scope of delivery
- Incl. USB charging cable and mains plug














































