• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDIL404 LEDInspect HEADTORCH250 LED (monochrome) Work light rechargeable, via USB 250 lm

1/32
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-LED head lamp with movement sensor

  • Integrated motion sensorTwo light functionsAdjustable light angle

Technical specifications

Dim

(L x W x H) 80 x 98 x 66 mm

Product type

Work light

Work light features

Incl. headband

Various lighting modes

Bulb type

LED (monochrome)

Technology

Lithium

Operating voltage

3.7

Colour temperature type

5700 K

Weight

0.105 kg

Charging time

3.5 h

Luminous flux

250 lm

Width

98 mm

Height

66 mm

Length

80 mm

Protection class

IP54

Power supply (LOV)

rechargeable

via USB

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390456 OSRAM LEDIL404 LEDInspect HEADTORCH250 LED (monochrome) Work light rechargeable, via USB 250 lm

Warranty Terms

Warranty Terms 2390456 OSRAM LEDIL404 LEDInspect HEADTORCH250 LED (monochrome) Work light rechargeable, via USB 250 lm

Description

This high-quality headlamp from OSRAM is perfectly suitable for professional and private use. With two light functions - strong with up to 250 lm and weak with up to 140 lm - this headlamp offers different setting options for a variety of tasks. The integrated motion sensor in combination with the 60-inclination angle provides for high flexibility and user-friendliness. The rechargeable battery enables up to 3.5 h operating time with strong or up to 6h with weak performance. A USB-type C charging cable and the corresponding power supply are included in the delivery. According to protection class IP54, this headlamp has a protection against the penetration of particles and against splash water and is tested for impact resistance according to IK08. The LEDaspect HEADTORCH 250 has soft padding inside and an adjustable strap for optimum wearing comfort and is ideal as a lamp for manual work, car repairs and also in everyday life. OSRAM also grants a 2 year warranty* on this product

This text is machine translated.

Features

  • Integrated motion sensor: Easy operation of the light in hands-free modeTwo light functions: Strong: Up to 250 lm / weak: Up to 140 lm60 Flex: Adjustable angle of light to get the light to the desired location

What kind of Inspection Lights are you looking for?