• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDIL405 LEDInspect FAST CHARGE PRO500 LED (monochrome) Work light rechargeable, via USB 500 lm

1/38
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-LED Inspection lamp LEDaspect FAST CHARGE PRO500

  • Quick charge technologyTwo light functionsMulti-angle positioning

Technical specifications

Dim

(L x W x H) 98 x 220 x 58 mm

Product type

Work light

Work light features

Folding

Magnetic fastener

Hook

Battery status indicator

Bulb type

LED (monochrome)

Technology

Lithium

Operating voltage

3.7

Colour temperature type

5700 K

Weight

0.380 kg

Charging time

1 h

Luminous flux

500 lm

Width

220 mm

Height

58 mm

Length

98 mm

Protection class

IP65

Power supply (LOV)

rechargeable

via USB

n.rel.

Documents & Downloads

Warranty Terms

Warranty Terms 2390452 OSRAM LEDIL405 LEDInspect FAST CHARGE PRO500 LED (monochrome) Work light rechargeable, via USB 500 lm

Description

This high-quality inspection lamp from OSRAM is perfectly suitable for professional and private use. With two light functions - main light with up to 500lm and torch function with up to 100lm, the corresponding light output can be called up depending on the task. While some inspection lights require up to three hours to charge, the fast CHARGE per 500 quick charge function brings the lamp from 0% to 100% battery charge in only about 1 hour, with a consistently long service life. The inspection lamp is rechargeable and the integrated charge level indicator shows the current condition of the battery. A USB type C charging cable and the corresponding mains plug are included in the delivery. According to IP protection class IP65, this inspection lamp has protection against the ingress of dust and water and is tested for shock resistance according to IK08. This LED light is easy to transport, has a handy and dirt-repellent surface, includes an integrated hook & magnet for free-handed working and simple attachment and is therefore ideal for handicraft activities, car repairs and also in everyday life. OSRAM also provides a 2 year warranty on this product*

This text is machine translated.

Features

  • Quick charge technology: Approx. 1H Charging time from 0% to 100% battery capacityTwo light functions - main light with up to 500lm and torch function with up to 100lmMulti-angle positioning: Enables different orientations of the light beam

What kind of Inspection Lights are you looking for?