• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDIL409 LEDInspect POCKET PRO400 LED (monochrome) Work light rechargeable, via USB 400 lm

1/46
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery LED Inspection lamp LEDaspect POCKET PRO400

  • Multi-angle positioningUp to 400 lumensIntegrated switch for dimming the light2 in 1 function: Inspection light & torch in one

Technical specifications

Dim

(L x W x H) 100 x 190 x 55 mm

Product type

Work light

Work light features

Folding

Magnetic fastener

Spotlight or light tube

Hook

Battery/mains option

Bulb type

LED (monochrome)

Technology

Lithium

Operating voltage

3.7

Colour temperature type

6000 K

Weight

0.206 kg

Charging time

4.5 h

Luminous flux

400 lm

Width

190 mm

Height

55 mm

Length

100 mm

Protection class

IP40

Power supply (LOV)

rechargeable

via USB

n.rel.

Documents & Downloads

Warranty Terms

Warranty Terms 2390448 OSRAM LEDIL409 LEDInspect POCKET PRO400 LED (monochrome) Work light rechargeable, via USB 400 lm

Description

This high-quality inspection lamp by OSRAM is designed to illuminate areas that are difficult to access. THE POCKET PRO 400 combines a slim design with multi-axis rotation and inclination, so that the light can be directed exactly where it is needed. In addition, the flexible mounting options offer hands-free working. The pocket size with only 6mm depth and the low weight make this inspection lamp ideal for the workshop. This LED inspection lamp emits up to 400 lumens. It has a white light with up to 6000K for pleasant working conditions and is thus developed for wide illumination as well as for illumination of narrow spaces. The light intensity can be adjusted easily via the on/off switch. In addition, THE POCKET PRO 400 has a powerful torch for a concentrated beam of light. It is rechargeable and cordless, with Li-ion battery for constant light output. The lamp has an operating time of up to 3h and a charging time of approx. 4h. Including charging cable and mains plug. OSRAM also grants a 2 year warranty* on this product

This text is machine translated.

Features

  • 6000KMagneticSpecial flexible and flexibleMulti-angle positioning: High flexibility and various setting options through multi-angle positioningUp to 400 lumen and integrated switch for dimming the light2 in 1 function: Inspection light & torch in one

What kind of Inspection Lights are you looking for?