• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL403 LEDInspect SLIM500 LED (monochrome) Work light rechargeable, via USB 500 lm

1/48
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Inspection lamp LEDaspect SLIM500

  • Foldable lamp
  • Three light functions
  • Protection class IP54 & IK07

Technical specifications

Dim

(L x W x H) 68 x 182 x 54 mm

Product type

Work light

Work light features

Folding

Magnetic fastener

Battery status indicator

Hook

Bulb type

LED (monochrome)

Technology

Lithium

Operating voltage

3.7

Colour temperature type

6000 K

Weight

0.155 kg

Charging time

3.5 h

Luminous flux

500 lm

Width

182 mm

Height

54 mm

Length

68 mm

Protection class

IP54

Power supply (LOV)

rechargeable

via USB

n.rel.

Luminous flux (high)

500 lm

Total luminous flux

500 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390454 Osram Automotive LEDIL403 LEDInspect SLIM500 LED (monochrome) Work light rechargeable, via USB 500 lm

Warranty Terms

Warranty Terms 2390454 Osram Automotive LEDIL403 LEDInspect SLIM500 LED (monochrome) Work light rechargeable, via USB 500 lm

Description

6000K
Magnetic
Flexible
Incl. Hook
Foldable lamp: High flexibility and various setting options through multi-angle positioning
Three light functions - strong with up to 500 lm, weak with up to 250 lm and torch function with up to 70 lm
Protection class IP54 & IK07: Protection against the penetration of dust and splash water according to IP54 and tested for impact resistance according to IK07

This text is machine translated.

What kind of Inspection Lights are you looking for?