
OSRAM HOMELIGHTING 4058075431997 LED (monochrome) EEC E (A - G) G4 Bulb shape 2.2 W = 28 W Warm white (Ø x L) 14 mm x 40
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075431997 LED (monochrome) G4 2.2 W = 28 W Warm white Bulb shape
- Power= 2.2 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
2.2 W
300 lm
28 W
- Factory colour
Gun grey
- Version
clear
- Radiation angle
320°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K (min)
No
15000 h
- Circuits
100000
- Operating voltage
12 V
- Length
40 mm
- (Ø)
14 mm
- Content
1 pc(s)
- Height
0 mm
E (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x L) 14 mm x 40 mm
- LEDs
0 pc(s)
- Operated via
Electronic ballast
- Colour rendering
827
- Colour rendering index
80 Ra
- Bulb shape
G4
- Power range
0 W - 2.4 W
- Colour temperature (min.)
2700 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2280245 OSRAM HOMELIGHTING 4058075431997 LED (monochrome) EEC E (A - G) G4 Bulb shape 2.2 W = 28 W Warm white (Ø x L) 14 mm x 40
User & Safety Instructions
User & Safety Instructions 2280245 OSRAM HOMELIGHTING 4058075431997 LED (monochrome) EEC E (A - G) G4 Bulb shape 2.2 W = 28 W Warm white (Ø x L) 14 mm x 40
Description
12 V low-voltage LED lamps with retrofit plug base. Product features: Compatible with many commercially available electronic ballasts (see also "compatibility list"). LED alternative to low-voltage halogen lamps. Socket: G4, GY6.35. Product advantages: Variable use on DC and AC voltage possible. Good all-round light emission. Ideal for decorative and free burning applications. Long life of up to 15,000 h. Application areas: Decorative applications. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.




































