• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075432390 LED (monochrome) EEC E (A - G) G9 Bulb shape 4.2 W = 40 W Warm white (Ø x L) 18 mm x 49

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075432390 LED (monochrome) G9 4.2 W = 40 W Warm white Bulb shape

  • Power= 4.2 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4.2 W

470 lm

40 W

Factory colour

Multicolour

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

49 mm

(Ø)

18 mm

Content

1 pc(s)

E (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 18 mm x 49 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

4.2 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280272 OSRAM HOMELIGHTING 4058075432390 LED (monochrome) EEC E (A - G) G9 Bulb shape 4.2 W = 40 W Warm white (Ø x L) 18 mm x 49

User & Safety Instructions

User & Safety Instructions 2280272 OSRAM HOMELIGHTING 4058075432390 LED (monochrome) EEC E (A - G) G9 Bulb shape 4.2 W = 40 W Warm white (Ø x L) 18 mm x 49

Description

LED lamps with retrofit G9 plug-in base. Product features: An LED alternative to conventional high voltage lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Good all-round light radiation. Long life of up to 15,000 h. Ideal for decorative and free-burning application Application areas: For atmospheric light accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)