• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075432512 LED (monochrome) EEC E (A - G) R7s Bulb shape 9.5 W = 75 W Warm white (Ø x L) 29 mm x 7

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075432512 LED (monochrome) R7s 9.5 W = 75 W Warm white Bulb shape

  • Power= 9.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

9.5 W

1055 lm

75 W

Factory colour

Warm white

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

25000 h

Circuits

100000

Operating voltage

230 V

Length

78 mm

(Ø)

29 mm

Content

1 pc(s)

E (A - G)

Energy consumption

10 kWh/1000h

Dim

(Ø x L) 29 mm x 78 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

R7s

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280226 OSRAM HOMELIGHTING 4058075432512 LED (monochrome) EEC E (A - G) R7s Bulb shape 9.5 W = 75 W Warm white (Ø x L) 29 mm x 7

User & Safety Instructions

User & Safety Instructions 2280226 OSRAM HOMELIGHTING 4058075432512 LED (monochrome) EEC E (A - G) R7s Bulb shape 9.5 W = 75 W Warm white (Ø x L) 29 mm x 7

Description

Dimmable LED-lamps with R7s-retrofit socket. Product features: Dimmable (on many commercially available dimmers). LED alternative to conventional R7s lamps Good light quality; color rendering index Ra: ? 80; constant color location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Very long life of up to 25,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)