• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075432710 LED (monochrome) EEC E (A - G) R7s Bulb shape 7 W = 60 W Warm white (Ø x H) 20 mm x 50

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075432710 LED (monochrome) R7s 7 W = 60 W Warm white Bulb shape

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

R7s

7 W

806 lm

60 W

Factory colour

Multicolour

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

78 mm

(Ø)

20 mm

Content

1 pc(s)

Height

50 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 20 mm x 50 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

20 g

Power range

5 W - 7.4 W

Total luminous flux

806 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280275 OSRAM HOMELIGHTING 4058075432710 LED (monochrome) EEC E (A - G) R7s Bulb shape 7 W = 60 W Warm white (Ø x H) 20 mm x 50

User & Safety Instructions

User & Safety Instructions 2280275 OSRAM HOMELIGHTING 4058075432710 LED (monochrome) EEC E (A - G) R7s Bulb shape 7 W = 60 W Warm white (Ø x H) 20 mm x 50

Description

Slim LED lamps with R7s- retrofit socket. Product features: LED alternative to conventional R7s lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Especially compact dimensions. Lower heat generation (compared to the standard reference product). Long life of up to 15,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)