• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075432840 LED (monochrome) EEC G (A - G) E14 Special shape 2.2 W = 12 W Warm white (Ø x L) 26 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075432840 LED (monochrome) E14 2.2 W = 12 W Warm white Special shape

  • Power= 2.2 W
  • Total luminous flux= 110 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.2 W

110 lm

12 W

Factory colour

Colourless

Version

clear

Radiation angle

300°

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

63 mm

(Ø)

26 mm

Content

1 pc(s)

Height

0 mm

G (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 26 mm x 63 mm

LEDs

0 pc(s)

Colour rendering

827

Colour rendering index

80 Ra

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

110 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280253 OSRAM HOMELIGHTING 4058075432840 LED (monochrome) EEC G (A - G) E14 Special shape 2.2 W = 12 W Warm white (Ø x L) 26 mm

User & Safety Instructions

User & Safety Instructions 2280253 OSRAM HOMELIGHTING 4058075432840 LED (monochrome) EEC G (A - G) E14 Special shape 2.2 W = 12 W Warm white (Ø x L) 26 mm

Description

Small LED special lamps with E14 screw socket. Product features: An LED alternative to conventional high voltage lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Extremely small design. Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Application areas: Household refrigerators. For atmospheric lighting accents in living rooms and party rooms. Small designer lights. Sewing machines. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)