• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075433403 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W = 20 W Warm white (Ø x H) 35 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075433403 LED (monochrome) GU4 1.8 W = 20 W Warm white Reflector bulb

  • Power= 1.8 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU4

1.8 W

184 lm

20 W

Factory colour

Clear

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

12 V

Length

38 mm

(Ø)

35 mm

Content

1 pc(s)

Height

38 mm

E (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 35 mm x 38 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

20 g

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280123 OSRAM HOMELIGHTING 4058075433403 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W = 20 W Warm white (Ø x H) 35 mm

User & Safety Instructions

User & Safety Instructions 2280123 OSRAM HOMELIGHTING 4058075433403 LED (monochrome) EEC E (A - G) GU4 Reflector bulb 1.8 W = 20 W Warm white (Ø x H) 35 mm

Description

LED reflector lamps. Product features: Professional LED alternative to MR11 halogen lamps. Mercury-free lamps. Product advantages: Long service life of up to 15,000 h. Low power consumption. Easy lamp change thanks to compact design and GU4 base. Application areas: Display cases and display windows. Museums, galleries. Exhibition rooms. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Outdoor applications only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)