• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075450073 LED (monochrome) EEC E (A - G) G9 Bulb shape 2.6 W = 30 W Warm white (Ø x H) 14 mm x 43

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075450073 LED (monochrome) G9 2.6 W = 30 W Warm white Bulb shape

  • Power= 2.6 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

2.6 W

320 lm

30 W

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

10000 h

Circuits

100000

Operating voltage

230 V

Length

43 mm

(Ø)

14 mm

Content

3 pc(s)

Height

43 mm

E (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 14 mm x 43 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

5 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280234 OSRAM HOMELIGHTING 4058075450073 LED (monochrome) EEC E (A - G) G9 Bulb shape 2.6 W = 30 W Warm white (Ø x H) 14 mm x 43

User & Safety Instructions

User & Safety Instructions 2280234 OSRAM HOMELIGHTING 4058075450073 LED (monochrome) EEC E (A - G) G9 Bulb shape 2.6 W = 30 W Warm white (Ø x H) 14 mm x 43

Description

LED special lamps. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Foyers, offices. Outdoor applications only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)