
Highlights & Details
Decor Spot Jupiter Plate
- Power= 22 W
- Total luminous flux= 750 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Type
Square
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
22 W
- Light features
Incl. motion detector
Incl. switch
Suitable for wall mounting
Swivelling
- Factory colour
Silver
- Material
Polycarbonate (PC)
Steel
n.rel.
No
- Colour
Warm white
3000 K
- Total luminous flux
750 lm
IP65
- Protection class
I
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760838 OSRAM HOMELIGHTING Decor Spot Jupiter Plate 4099854471513 LED ceiling spotlight, LED wall spotlight LED (monochrome) Bui
User & Safety Instructions 3760838 OSRAM HOMELIGHTING Decor Spot Jupiter Plate 4099854471513 LED ceiling spotlight, LED wall spotlight LED (monochrome) Bui
Conformity certificate
Conformity certificate 3760838 OSRAM HOMELIGHTING Decor Spot Jupiter Plate 4099854471513 LED ceiling spotlight, LED wall spotlight LED (monochrome) Bui
Warranty Terms
Warranty Terms 3760838 OSRAM HOMELIGHTING Decor Spot Jupiter Plate 4099854471513 LED ceiling spotlight, LED wall spotlight LED (monochrome) Bui
Description
This text is machine translated.




























