• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) GY6.35 44 mm 12 V 35 W Warm white Pin base dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eco halogen OSRAM HOMELIGHTING 35 W Warm white EEC: G (A - G) Pin base dimmable

  • Power= 35 W
  • Total luminous flux= 260 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Eco halogen

Radiation angle

200°

GY6.35

35 W

50 W

Pin base

Colour

Warm white

2000 h

Operating voltage

12 V

580 lm

3000 K

Mercury content

0.0 mg

Start-up time required to reach 60 % luminous flux (in sec)

0 s

Circuits

50000

Dim

(Ø x L) 12 mm x 44 mm

G (A - G)

Energy consumption

35 kWh/1000h

Yes

Colour rendering

930

Colour rendering index

99 Ra

Weight

100 g

Content

1 pc(s)

Bulb shape

GY6.35

Light bulb features

dimmable

Total luminous flux

260 lm

Width

1.4 cm

Length

44 mm

(Ø)

12 mm

100 Ra

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 361216 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) GY6.35 44 mm 12 V 35 W Warm white Pin base dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 361216 OSRAM HOMELIGHTING Eco halogen EEC: G (A - G) GY6.35 44 mm 12 V 35 W Warm white Pin base dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)