• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Essentials Panel 1000x250mm 24W 830 Black 4058075854710 LED panel 24 W Warm white Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Essentials panel 1000x250mm 24W 830 black

  • Power= 24 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

24 W

3000 K

Colour

Warm white

Total luminous flux

3200 lm

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

110°

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Polystyrene

Weight

1320 g

Width

60 mm

Height

250 mm

Length

1000 mm

n.rel.

No

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760839 OSRAM HOMELIGHTING Essentials Panel 1000x250mm 24W 830 Black 4058075854710 LED panel 24 W Warm white Black

User & Safety Instructions 3760839 OSRAM HOMELIGHTING Essentials Panel 1000x250mm 24W 830 Black 4058075854710 LED panel 24 W Warm white Black

Conformity certificate

Conformity certificate 3760839 OSRAM HOMELIGHTING Essentials Panel 1000x250mm 24W 830 Black 4058075854710 LED panel 24 W Warm white Black

Warranty Terms

Warranty Terms 3760839 OSRAM HOMELIGHTING Essentials Panel 1000x250mm 24W 830 Black 4058075854710 LED panel 24 W Warm white Black

Description

Essentials Panel Ceiling Lights for simple purposes. Product features: LED ceiling lights with aluminum frame. Life up to 25,000 h. Protection class IP20. Product advantages: Long service life thanks to LED technology. Excellent price - performance ratio. Areas of application: Living areas (living room, dining room, bedroom, etc.). Technical equipment: Including mounting screws and plugs. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must be carried out by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the casing which can take voltage during operation or maintenance of the fault must be connected permanently to the protective conductor.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)