• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 3000 K LED strip light LED (monochrome) 25 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM Power batteries LED light strip 600 mm 25W 3000K

  • Power= 25 W
  • Total luminous flux= 5100 lm

Technical specifications

Product type

LED strip light

Bulb type

LED (monochrome)

Length

600 mm

Rating per bulb

25 W

25 W

5100 lm

Total luminous flux

5100 lm

Protection class

I

Material

Steel plate

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438372 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 3000 K LED strip light LED (monochrome) 25 W

User & Safety Instructions

User & Safety Instructions 3438372 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 3000 K LED strip light LED (monochrome) 25 W

Warranty Terms

Warranty Terms 3438372 OSRAM HOMELIGHTING LED Power Batten 600 mm 25 W 3000 K LED strip light LED (monochrome) 25 W

Description

LED-light strips with high light output. Product features: Replacement for conventional T8 lamps. Wall and ceiling light strip. Housing material: Steel sheet Diffusor made of opal polycarbonate. Lifecycle up to 25,000 hrs. Luminous flux up to 5100 lm. High light yield: Up to 110 lm/W. Available lengths: 0.6 m, 1.2 m. Colour temperature: 3,000 K, 4,000 K. Product advantages: High brightness with low power consumption. High energy savings compared to lamps that use conventional light sources. Functional and minimalist design. Easy installation, tool-free connection. Applications: Interior applications. Ceiling and wall mounting. Kitchens, work areas. Corridors, stairwells, cellars. General interior lighting. Workshop. Technical equipment: Support bracket included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective earth.,Check the wall/ceiling for their suitability. If you are unsure, get professional advice.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)