1/5
LED tube
Ring shape
G10q
11 W
10 W - 19.9 W
22 W
Cool white
10 W - 24.9 W
CB
1320 lm
6500 K
6500 K
30.000 h
200000
0.9
90 %
230 V
212 mm
312 mm
1 pc(s)
E (A - G)
11.00 kWh/1000h
(Ø x L) 312 mm x 212 mm
1
30000 h
158 g
T9
Plastic
IP20
+45 °C
-20 °C
White
110°
yes
Datasheet 2866536 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 11 W = 22 W Cool white (Ø x L) 312 mm x 212 mm 1 pc(s)
User & Safety Instructions 2866536 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 11 W = 22 W Cool white (Ø x L) 312 mm x 212 mm 1 pc(s)