1/4
LED tube
Ring shape
G10q
24 W
20 W - 39.9 W
40 W
Cool white
40 W - 59.9 W
CB
2900 lm
6500 K
6500 - 6500 K
200000
0.9
90 %
230 V
400 mm
400 mm
1 pc(s)
E (A - G)
24.00 kWh/1000h
(Ø x L) 400 mm x 400 mm
1
30000 h
290 g
T9
6500 K
6500 K
Plastic
IP20
45 °C
-20 °C
White
110°
yes
Datasheet 2866600 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 24 W = 40 W Cool white (Ø x L) 400 mm x 400 mm 1 pc(s)
User & Safety Instructions 2866600 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G10q Ring shape CB 24 W = 40 W Cool white (Ø x L) 400 mm x 400 mm 1 pc(s)