
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 18.3 W = 58 W Cool white (Ø x L) 26.80 mm x 1514 mm 1 pc

Highlights & Details
LED tube G13 18.3 W = 58 W Cool white EEC: E (A - G) T8 CB
- Power= 18.3 W
- Total luminous flux= 2200 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
18.3 W
- Power range
10 W - 19.9 W
58 W
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Operated via
CB
- Total luminous flux
2200 lm
6500 K
- Colour temperature range
6500 K
- Radiation angle
190°
No
30000 h
- Circuits
200000
- Power factor
0.90
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
1514 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 26.80 mm x 1514 mm
- No. of bulbs
1
- Weight
230 g
- Bulb shape
T8
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2859480 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 18.3 W = 58 W Cool white (Ø x L) 26.80 mm x 1514 mm 1 pc
User & Safety Instructions
User & Safety Instructions 2859480 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 18.3 W = 58 W Cool white (Ø x L) 26.80 mm x 1514 mm 1 pc
User & Safety Instructions 2859480 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 18.3 W = 58 W Cool white (Ø x L) 26.80 mm x 1514 mm 1 pc
Warranty Terms
Warranty Terms 2859480 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 18.3 W = 58 W Cool white (Ø x L) 26.80 mm x 1514 mm 1 pc
Description
This text is machine translated.



























