
OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 24 W = 58 W Cool white (Ø x L) 27.80 mm x 1513 mm 1 pc(s

Highlights & Details
LED tube G13 24 W = 58 W Cool white EEC: E (A - G) T8 CB
- Power= 24 W
- Total luminous flux= 2800 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED tube
Tube shape
G13
24 W
- Power range
20 W - 39.9 W
2800 lm
58 W
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Operated via
CB
- Total luminous flux
2800 lm
6500 K
- Colour temperature range
6500 - 6500 K
No
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
1513 mm
- (Ø)
27.80 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
24.00 kWh/1000h
- Dim
(Ø x L) 27.80 mm x 1513 mm
- No. of bulbs
1
- Durability rating
30000 h
- Weight
307 g
- Bulb shape
T8
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Radiation angle
190°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866549 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 24 W = 58 W Cool white (Ø x L) 27.80 mm x 1513 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2866549 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 24 W = 58 W Cool white (Ø x L) 27.80 mm x 1513 mm 1 pc(s
Description
This text is machine translated.
Features
- LED tubes for electronic and electromagnetic ballasts
- LED replacement for conventional T8 fluorescent lamps with G13 sockets in conventional ballast lights and many commercially available electronic ballast lights (see compatibility list) or with mains voltage
- T8 LED glass tube with G13 socket
- Flicker arm according to EU 2019/2020 (SVM ?0.4 PstLM 1)
- Mercury-free and RoHS compliant
- Protection class: IP20
- High color homogeneity
- Energy savings of up to 59 (as compared to T8 fluorescent lamp)
- Flicker free instant start
- General lighting in ambient temperatures of -20…+45 °C.
- Corridors, stairways and car parks
- Domestic applications.


























