LED tube
Tube shape
G13
6.6 W
5 W - 7.4 W
800 lm
18 W
matte
Neutral white
10 W - 24.9 W
CB
4000 K
4000 K
30000 h
200000
0.50 s
0.9
70 %
230 V
35 mA
603 mm
27 mm
1 pc(s)
E (A - G)
7 kWh/1000h
(Ø x L) 27 mm x 603 mm
1
30000 h
6.60 W
800 lm
840
80 Ra
70 g
T8
Polycarbonate (PC)
+45 °C
-20 °C
T8
Certified by EU Garan
Datasheet 2436823 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Neutral white (Ø x L) 27 mm x 603 mm 1 pc(s
User & Safety Instructions 2436823 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Neutral white (Ø x L) 27 mm x 603 mm 1 pc(s
Warranty Terms 2436823 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Neutral white (Ø x L) 27 mm x 603 mm 1 pc(s