• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 7.4 W Warm white 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 7.4 W Warm white EEC: E (A - G) T8 CB, LLB

  • Power= 7.4 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G13

7.4 W

Power range

5 W - 7.4 W

Version

matte

Colour

Warm white

Operated via

CB

LLB

3000 K

Colour temperature range

3000 K

No

Operating voltage

230 V

Length

600 mm

Content

1 pc(s)

E (A - G)

Light features

Incl. starter bridge

Type

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779285 OSRAM HOMELIGHTING LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB 7.4 W Warm white 1 pc(s)

More interesting products

(*All information is plus legal VAT)