• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LED tube EEC: F (A - G) G10q Ring shape CB 11 W = 22 W Warm white (Ø x L) 312 mm x 212 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G10q 11 W = 22 W Warm white EEC: F (A - G) CB

  • Power= 11 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Ring shape

G10q

11 W

Power range

10 W - 19.9 W

1200 lm

22 W

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Operated via

CB

Total luminous flux

1200 lm

3000 K

Colour temperature range

3000 - 3000 K

Circuits

200000

Power factor

0.9

EOL luminous flux retention

90 %

Operating voltage

230 V

Length

212 mm

(Ø)

312 mm

Content

1 pc(s)

F (A - G)

Energy consumption

11.00 kWh/1000h

Dim

(Ø x L) 312 mm x 212 mm

No. of bulbs

1

Durability rating

30000 h

Weight

158 g

Bulb shape

T9

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Material

Plastic

IP20

Max. temperature

45 °C

Min. temperature

-20 °C

Factory colour

White

Radiation angle

110°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2866534 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G10q Ring shape CB 11 W = 22 W Warm white (Ø x L) 312 mm x 212 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2866534 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G10q Ring shape CB 11 W = 22 W Warm white (Ø x L) 312 mm x 212 mm 1 pc(s)

Description

LED tubes in ring form for electromagnetic ballasts (conventional/VVG)

This text is machine translated.

Features

  • LED tubes in ring form for electromagnetic ballasts (conventional/VVG)
  • LED alternative for classic T9 fluorescent lamps in conventional lamps
  • Homogeneous illumination
  • Lifecycle up to 50 30,000 hrs
  • Mercury-free and RoHS compliant
  • Simple, fast and safe replacement of lamps without rewiring
  • Energy savings of up to 50 (compared to T9 fluorescent lamp)
  • Also suitable for low temperature operation
  • General lighting in ambient temperatures of -20…+45 °C.
  • Corridors, stairways and car parks
  • Domestic applications
  • Decorative applications.

More interesting products

(*All information is plus legal VAT)