
OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Warm white (Ø x L) 26.80 mm x 604 mm 1 pc(s

Highlights & Details
LED tube G13 6.6 W = 18 W Warm white EEC: F (A - G) T8 CB
- Power= 6.6 W
- Total luminous flux= 720 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED tube
Tube shape
G13
6.6 W
- Power range
5 W - 7.4 W
720 lm
18 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
- Operated via
CB
- Total luminous flux
720 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
- Circuits
200000
- Power factor
0.9
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
604 mm
- (Ø)
26.80 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x L) 26.80 mm x 604 mm
- No. of bulbs
1
- Durability rating
30000 h
- Weight
65 g
- Bulb shape
T8
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Plastic
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T8
- Factory colour
White
- Radiation angle
190°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866564 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Warm white (Ø x L) 26.80 mm x 604 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 2866564 OSRAM HOMELIGHTING LED tube EEC: F (A - G) G13 Tube shape T8 CB 6.6 W = 18 W Warm white (Ø x L) 26.80 mm x 604 mm 1 pc(s
Description
This text is machine translated.
Features
- Energy-efficient LED tubes for electromagnetic ballasts
- LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights
- T8 LED tube made of plastic with G13 base
- Mercury-free and RoHS compliant
- Single and tandem operation on conventional ballast (0.6 m version)
- Protection class: IP20
- Extremely break-proof thanks to polycarbonate housing
- High color homogeneity
- Energy saving of up to 68 as compared to conventional T8 fluorescent lamps
- Flicker free instant start
- General lighting in ambient temperatures of -20…+45 °C.
- Corridors, stairways and car parks
- Domestic applications
- Technical equipment: Suitable for use with magnetic ballasts.



























