• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Mobile USB 200 White LED plinth lighting LED (monochrome) Built-in LED Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linear LED Mobile USB 200 white

Technical specifications

Product type

LED plinth lighting

Type

Rod

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

Length

200 mm

Built-in LED

Width

50 mm

Height

50 mm

Light features

Incl. motion detector

IP20

Factory colour

Silver

Material

Aluminium

Weight

196 g

Dim

(L x W x H) 200 x 50 x 50 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438317 OSRAM HOMELIGHTING Linear LED Mobile USB 200 White LED plinth lighting LED (monochrome) Built-in LED Silver

User & Safety Instructions

User & Safety Instructions 3438317 OSRAM HOMELIGHTING Linear LED Mobile USB 200 White LED plinth lighting LED (monochrome) Built-in LED Silver

Conformity certificate

Conformity certificate 3438317 OSRAM HOMELIGHTING Linear LED Mobile USB 200 White LED plinth lighting LED (monochrome) Built-in LED Silver

Description

Chassis lamp for flexible mounting with motion sensor, battery-operated, rechargeable. Product features: Housing material: Aluminium. Built-in light and motion sensor. Switch for auto or on/off mode. Battery can be recharged via USB cable. Product benefits: Attractive and functional design. Energy efficient operation through low power consumption. Quick and easy installation. Application areas: Opens up a very wide range of applications. For interior lighting only. Shelves, furniture integration or substructure. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall. The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, if it is within reach of the arm, can be mounted directly and firmly on the wall.,The device is not a toy and must not be allowed to reach children's hands or operated by children unattended.,Not suitable for room lighting in the household.,Battery warning: Keep out of reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)