• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Smart+ SMART+ MATTER Classic B40 4.9W 827...865 Multicolor E14 SINGLE PACK

  • OSRAM Smart+ Matter LED lamp B40 Candle-shape 4.9W E14 RGBW, dimmable, APP & Voice Control, compatible with Alexa, Google, Apple, WiFi
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

Wireless LED light

Series

Smart+

Operating voltage

220 V

240 V

Alexa

F (A - G)

Data exchange

Bidirectional (bi)

Factory colour

White

14 W

Colour

RGBW

Total luminous flux

1521 lm

E-27

Circuits

100000

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3437910 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW

User & Safety Instructions

User & Safety Instructions 3437910 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW

Warranty Terms

Warranty Terms 3437910 OSRAM HOMELIGHTING Smart+ Wireless LED light E-27 14 W EEC: F (A - G) RGBW

Description

Your light in your mood
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.

Features

  • Product advantages
  • Wireless control via APP or voice control
  • Seamless integration with Matter-compatible systems
  • Simple setup process due to easy-to-use standard installation steps
  • Increased security by implementing strong encryption and authentication process
  • Less power consumption than incandescent or halogen lamp product properties
  • Can be controlled with Smart+ APP (with minimum Android 8.0 or iOS 14.0) or other Matter-compatible platforms
  • Light color adjustable via Tunable White: Warm white to cool white (2,700…6,500 K)
  • RGB color settings, approx. 16 MIO. Adjustable color possibilities
  • Dimmable
  • Network protocol: Matter over WiFi
  • Lifecycle up to 50 20,000 hrs
  • Compatible with Alexa, Google home, Apple home and other mat compatible platforms applications
  • General lighting thanks to Smart home technology
  • Commercial (hotels, bars, boutiques, etc.) using dynamic and robust ambient lighting effects
  • If users want to combine Smart Home products from different manufacturers
  • For outdoor use only in suitable outdoor lamps

Hints

SMART+ products can be controlled by Alexa. All you need is a smart lighting system. For example OSRAM LIGHTIFY or Philips Hue. You connect the respective gateway of one of these systems to Amazon Echo. And you connect the SMART+ lamps and lights wirelessly to the gateway.
And off we go: "Alexa, turn on the lights in the living room" - and the lights in the living room light up. Say: "Alexa, dim the lights" - and your wish is Alexa's command. Thanks to Alexa, you may never have to get off the sofa or leave your warm bed just to adjust the lighting. A dream of a roommate!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)