• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED Batten 900mm 13W 840 G5 T5 LED strip light G5 13 W Cool white

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED batteries 900mm 13W 840 G5 T5

  • Power= 13 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED strip light

Type

Tube

Operating voltage

230 V

Length

900 mm

G5

(Ø)

16 mm

13 W

4000 K

Colour

Cool white

Protection class

I

IP20

Dim

(Ø x L) 16 mm x 900 mm

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846966 OSRAM LED Batten 900mm 13W 840 G5 T5 LED strip light G5 13 W Cool white

Information

Information 3846966 OSRAM LED Batten 900mm 13W 840 G5 T5 LED strip light G5 13 W Cool white

Conformity certificate

Conformity certificate 3846966 OSRAM LED Batten 900mm 13W 840 G5 T5 LED strip light G5 13 W Cool white

Warranty Terms

Warranty Terms 3846966 OSRAM LED Batten 900mm 13W 840 G5 T5 LED strip light G5 13 W Cool white

Description

Light strips with housing cover and included replaceable T5-LED tube. Product features: Replacement for conventional T5 lamps. Wall and ceiling light strip. Available lengths: 0.6 m, 0.9 m, 1.2 m. Product advantages: Housing cover for even light distribution. Convenient switch installed directly at the lamp. Flexible application through a wide assortment of available lengths from 600 to 1200 mm. Applications: Interior applications. Wall and ceiling mounting Kitchens, work areas. Corridors, stairwells, cellars. Workshop. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Features

  • Product properties
  • Replacement for conventional T5-lamps
  • Wall and ceiling light strip
  • Available lengths: 0.6 m, 0.9 m, 1.2 m.

Hints

All electrical connections may be made only by qualified personnel.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the housing which can take voltage during operation or maintenance in case of failure must be connected permanently to the protective earth.,Check the wall/ceiling for their suitability. If you are unsure, get professional advice.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)