• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED Batten Flex 1200mm 16W CCT DIM Plinth lighting 16 W Warm white to daylight white White

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Batteries Flex 1200mm 16W CCT DIM

  • Power= 16 W
  • Total luminous flux= 860 lm
  • Colour temperature= 4000 K
  • Warm white to daylight white

Technical specifications

Product type

Plinth lighting

Operating voltage

230 V

Length

1200 mm

16 W

4000 K

Colour

Warm white to daylight white

Total luminous flux

860 lm

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

Acrylonitrile butadiene styrene

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846963 OSRAM LED Batten Flex 1200mm 16W CCT DIM Plinth lighting 16 W Warm white to daylight white White

Information

Information 3846963 OSRAM LED Batten Flex 1200mm 16W CCT DIM Plinth lighting 16 W Warm white to daylight white White

Warranty Terms

Warranty Terms 3846963 OSRAM LED Batten Flex 1200mm 16W CCT DIM Plinth lighting 16 W Warm white to daylight white White

Description

Flexible shortenable and bending light strip with color temperature adjustment function. Product features: Flexible and flexible LED light strips. Light band can be shortened in 6 cm distances Colour temperature adjustable in three levels. On and off switching and color change by movements with max. 5 cm distance before the infrared motion sensor. Dimming by covering the infrared motion sensor for at least one second. Product benefits: The light strip can be shortened as needed. Very versatile with a selectable color of light and brightness. Quick and easy fixing on almost any surface with the help of adhesive strips or accompanying mounting clips. Flexible application through a wide assortment of available lengths from 800 to 1500 mm. Applications: Interior applications. Kitchens, living areas, shelves and under-cabinet lighting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: If the external flexible cable of this lamp is damaged, it must only be replaced by a special cable or a cable which is only available from the manufacturer or his service representative. In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

This text is machine translated.

Features

  • Product properties
  • Flexible and bendable LED-light strips
  • Light band can be shortened in 6 cm distances
  • Colour temperature adjustable in three levels
  • On and off switching and color change by movements with max. 5 cm distance before the infrared motion sensor
  • Dimming by covering the infrared motion sensor for at least one second

Hints

If the external flexible cable of this lamp is damaged, it must only be replaced by a special cable or a cable which is only available from the manufacturer or his service representative.,To reduce the risk of strangulation, the flexible cable connected to the lamp must be: if it is within reach of the arm, it can be mounted directly and firmly on the wall.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)