• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LG T67K-H2K1-24 SMD LED PLCC2 Green 3.55 mcd 120 ° 2 mA 1.8 V

Image similar
Product type
SMD LED
Forward voltage U(F)
1.8 V
Forward current I(F)
2 mA
Type
SMD
Type
PLCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

LG T67 K

Factory colour

Green

Forward voltage U(F)

1.8 V

Forward current I(F)

2 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

3.55 mcd

Wavelength

570 nm

Radiation angle

120°

Dim

(L x W x H) 3.7 x 3 x 2.1 mm

Length

3.7 mm

Width

3 mm

Height

2.1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 519952 OSRAM LG T67K-H2K1-24 SMD LED PLCC2 Green 3.55 mcd 120 ° 2 mA 1.8 V

User & Safety Instructions

User & Safety Instructions 519952 OSRAM LG T67K-H2K1-24 SMD LED PLCC2 Green 3.55 mcd 120 ° 2 mA 1.8 V

Description

Applications: information displays in indoor and outdoor areas (e.g. Marquee view), optical indicator, coupling in fiber optics, backlighting (LCD, mobile phone, switches, buttons, displays, advertising lighting), interior lighting in the automotive sector (e.g. Instrument illumination), replacement of micro incandescent lamps, signal and symbol lights

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)