• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Smart+ Flush mount light 22 W Warm white, Daylight white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart+

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Flush mount light

Series

Smart+

Operating voltage

230 V

Alexa

Google Home

Apple HomeKit

n.rel.

Data exchange

Bidirectional (bi)

Yes

Transfer Standard (Smart Home)

Wi-Fi

Weight

281 g

Factory colour

White

22 W

Colour

Warm white

Daylight white

Total luminous flux

2000 lm

Width

225 mm

Height

32 mm

Length

225 mm

(Ø)

225 mm

IP20

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593679 OSRAM Smart+ Flush mount light 22 W Warm white, Daylight white

User & Safety Instructions

User & Safety Instructions 3593679 OSRAM Smart+ Flush mount light 22 W Warm white, Daylight white

Warranty Terms

Warranty Terms 3593679 OSRAM Smart+ Flush mount light 22 W Warm white, Daylight white

Description

Your light in your mood
Light on - light off" used to be. That seems light years away, because with SMART+ you can now flexibly adjust your light to your mood at any time. Steplessly from cozy warm white to activating cool white or one of 16 million colours. Individually in each room on request. By smartphone or mobile switch. From now on, you won't have to go to the light switch.

Hints

SMART+ products can be controlled by Alexa. All you need is a smart lighting system. For example OSRAM LIGHTIFY or Philips Hue. You connect the respective gateway of one of these systems to Amazon Echo. And you connect the SMART+ lamps and lights wirelessly to the gateway.
And off we go: "Alexa, turn on the lights in the living room" - and the lights in the living room light up. Say: "Alexa, dim the lights" - and your wish is Alexa's command. Thanks to Alexa, you may never have to get off the sofa or leave your warm bed just to adjust the lighting. A dream of a roommate!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)