• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM SMD LED 0603 Yellow 6 mcd 160 ° 20 mA 2.2 V

1/2
Image similar
Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Type
SMD
Type
0603
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1677 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD chip LED 0603

Our service for you

Technical specifications

Product type

SMD LED

Type

LYQ396

Factory colour

Yellow

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

6 mcd

Wavelength

592 nm

Radiation angle

160°

Type

Diffused

RoHS-compliant

Yes

Content

1 pc(s)

Radiation angle

160°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646514 OSRAM SMD LED 0603 Yellow 6 mcd 160 ° 20 mA 2.2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.59*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)