• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Undercabinet Lineaflex 360mm 4.2W CCT DIM Extension LED plinth lighting 4.2 W

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.95 / piece)
€ 22.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Undercabinet Lineaflex 360mm 4.2W CCT DIM extension

  • Power= 4.2 W
  • Total luminous flux= 380 lm

Technical specifications

  • Adjustable light color
Product type

LED plinth lighting

Type

Planar

Length

360 mm

4.2 W

Total luminous flux

380 lm

n.rel.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846961 OSRAM Undercabinet Lineaflex 360mm 4.2W CCT DIM Extension LED plinth lighting 4.2 W

Information

Information 3846961 OSRAM Undercabinet Lineaflex 360mm 4.2W CCT DIM Extension LED plinth lighting 4.2 W

Conformity certificate

Conformity certificate 3846961 OSRAM Undercabinet Lineaflex 360mm 4.2W CCT DIM Extension LED plinth lighting 4.2 W

Warranty Terms

Warranty Terms 3846961 OSRAM Undercabinet Lineaflex 360mm 4.2W CCT DIM Extension LED plinth lighting 4.2 W

Description

Cabinet light for linear or corner mounting. Product features: Low voltage light for DC operation with external driver. Colour temperature adjustable in two levels. On and off switching and color change by movements with max. 5 cm distance before the infrared motion sensor. Dimming by covering the infrared motion sensor for at least one second. Simple and fast attachment on almost any surface (adhesive strips). Available lengths: 360 mm and 540 mm. Service life up to 30,000 hours. Product advantages: Illumination of larger areas is possible, even over corner. Simple and quick to fit in thanks to the simple plug-in system. Concatenated by supplied connector for seamless connection or by using supplied connecting cable for further distances. Products of the LineaFlex family can be mixed according to one's own needs. Very versatile by selectable light colors. Applications: Kitchens, living areas, shelves and under-cabinet lighting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: If the external flexible cable of this lamp is damaged, it must only be replaced by a special cable or a cable which is only available from the manufacturer or his service representative. In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

This text is machine translated.

Features

  • Product properties
  • Low voltage light for DC operation with external driver
  • Colour temperature adjustable in two levels
  • On and off switching and color change by movements with max. 5 cm distance before the infrared motion sensor
  • Dimming by covering the infrared motion sensor for at least one second
  • Simple and fast attachment on almost any surface (adhesive strips)
  • Available lengths are 360 mm and 540 mm
  • Lifecycle up to 30,000 hrs

Hints

If the external flexible cable of this lamp is damaged, it must only be replaced by a special cable or a cable which is only available from the manufacturer or his service representative.,To reduce the risk of strangulation, the flexible cable connected to the lamp must be: if it is within reach of the arm, it can be mounted directly and firmly on the wall.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)