• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Google Pixel 10, Pixel 10 Pro Transparent, Black 77-98258

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox Case

  • The protective, two-layered design keeps the telephone securely in place with a pressure-resistant frame
  • Robust yet thin with non-slip rubber edges for safe carrying and shock absorption
  • Shock absorbers around the camera protect against hard impacts
  • Connection covers keep away dust and dirt
  • The transparent design shows your device without compromising protection
  • Recording for a mobile phone loop (Lanyard)
  • The raised edges keep sufficient distance to the surface
  • Optional holster available directly from Otterbox - can be attached to your belt or bag and also works for hands-free smartphone functionality
  • Built-in magnets align optimally and enable quick charging of up to 15W with wireless Qi2 chargers. Integrates seamlessly with MagSafe chargers and accessories
  • The Defender Series XT contains at least 45% recycled material made from 100% recycled plastic
  • Compatible with Otterbox display protection
  • DROP+ | 7x more falls than military standard (MIL-STD-810H 516.6)
  • Official "made for Google pixel" certification

Technical specifications

Product type

Case

Compatible with

Google

Compatible with

Pixel 10

Pixel 10 Pro

Factory colour

Transparent

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473875 Otterbox Case Google Pixel 10, Pixel 10 Pro Transparent, Black 77-98258

Description

If you want the legendary defender series protection in a smart, transparent package, get the Defender Series XT with magnets. The protective cover complies with the 7-times military fall protection standard and has passed 182 fall tests before we released it for the market. It features a thinner, two-layer design with a pressed frame that keeps your device securely in place - and provides a comfortable grip. Built-in magnets can be attached to Qi2 wireless chargers and enable quick charging of up to 15W. In addition, the Defender series XT Clear with magnets has raised edges for additional protection of the camera and display.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)