• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender iPad cover/bag Apple iPad Pro 11" (M4, 2024) 27,9 cm (11") Back cover Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox Defender Back cover

  • DROP+ | 2X as many drops as military standard (MIL-STD-810G 516.6)
  • Multi-layer protection against falls and scratches
  • Built-in protection for the screen
  • Slim, robust design
  • Connection covers block dust and dirt
  • 4-position stand:
  • - Tap
  • - Media
  • - Portrait
  • - Streaming
  • Stand for Apple pencil
  • Attachment points for optional shoulder strap

Technical specifications

Product type

iPad cover/bag

Design

Back cover

Compatible with

Apple

Suitable for

iPad Pro 11" (M4, 2024)

Suitable for

27,9 cm (11")

Features

Pen holder

Built-in stand

Shockproof

Military-grade

Factory colour

Black

US DoD Military Standards

MIL-STD-810G

Suitable for

27,9 cm (11")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193701 Otterbox Defender iPad cover/bag Apple iPad Pro 11" (M4, 2024) 27,9 cm (11") Back cover Black

User & Safety Instructions

User & Safety Instructions 3193701 Otterbox Defender iPad cover/bag Apple iPad Pro 11" (M4, 2024) 27,9 cm (11") Back cover Black

Description

Are you looking for a legendary protection? With the Defender series you found it. The Defender series protects your tablet against falls, dirt and scratches. The streamlined, robust design consists of a hard inner shell, a soft outer shell and an integrated screen protection, which work together to ward off everyday actions and accidents. The four-way adjustable stand allows you to easily type, view media, interact in portrait format and stream in landscape format. The stand can also be used as a touchscreen protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)