• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Tablet PC cover Apple iPad mini 8.3" (Gen.6, 2021) 21,1 cm (8,3") Bookcover Black

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox Defender Bookcover

  • Tested fall protection for ultimate iPad protection
  • Port covers keep dust, dirt and debris away from connections and sockets
  • Multi-layer protection: Inner shell, outer shell, integrated display protection and protective stands
  • Versatile stand provides additional touch screen protection and can be used as a convenient stand for comfortable typing and hands-free viewing
  • DROP+ | more than 24 tests, including Thermal shock, abrasion and fall

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad mini 8.3" (Gen.6, 2021)

Suitable for

21,1 cm (8,3")

Factory colour

Black

Suitable for

21,1 cm (8,3")

Weight

330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523688 Otterbox Defender Tablet PC cover Apple iPad mini 8.3" (Gen.6, 2021) 21,1 cm (8,3") Bookcover Black

Description

Protect your iPad from falls, dirt and scratches with the Defender series. The Defender series with hard inner shell, soft outer casing and integrated display protection keeps the small accidents of everyday life away from you. And the protective stand included in the delivery can be quickly folded out for free-handed viewing and comfortable typing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)