• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox OtterBox React für Google Pixel 9a - clear Back cover Google Pixel 9a Transparent Inductive charging 77-97761

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox OtterBox React für Google Pixel 9a - clear Back cover

  • DROP+ | Military drop test (MIL-STD-810G 516.6)
  • Hard covering with soft grip edges
  • Ultra-thin protective sleeve
  • Compatible with wireless charging
  • React Series contains at least 45% recycled material made from 100% recycled plastic
  • Compatible with Otterbox display protection
  • Easy customer service

Technical specifications

  • Google Pixel 9a
  • Product dimensions: 6.29 x 3.08 x 0.46 in | 15.97 x 7.83 x 1.18 cm
  • Product weight: 0.07 lbs | 30.27 g
Product type

Back cover

Compatible with

Google

Compatible with

Pixel 9a

Factory colour

Transparent

Material

Plastic

Features

Inductive charging

Documents & Downloads

Datasheet

Datasheet 3400604 Otterbox OtterBox React für Google Pixel 9a - clear Back cover Google Pixel 9a Transparent Inductive charging 77-97761

User & Safety Instructions

User & Safety Instructions 3400604 Otterbox OtterBox React für Google Pixel 9a - clear Back cover Google Pixel 9a Transparent Inductive charging 77-97761

Description

The ultra-slim, durable React Series case is designed to protect your phone from falls and scratches.
The solid, one-part shape fits exactly on your telephone and the soft-touch-borders provide a secure hold. In addition, the cover is quickly placed and slides easily in and out of the pockets.
Protect your phone with React Series proven protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)